• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6971750 AltigoG290 #6971750 LED ceiling light LED (monochrome) Bulb cannot be changed 27 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 900 x 32 x 55 mm

Operating voltage

24 V

No. of bulbs

1

Product type

LED ceiling light

Width

32 mm

Bulb type

LED (monochrome)

Height

55 mm

Bulb cannot be changed

Length

900 mm

Rating per bulb

27 W

27 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

III

IP65

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

3000 lm

3000 lm

Radiation angle

20°

Documents & Downloads

Datasheet

Datasheet 2602596 Trilux 6971750 AltigoG290 #6971750 LED ceiling light LED (monochrome) Bulb cannot be changed 27 W Anthracite

User & Safety Instructions

User & Safety Instructions 2602596 Trilux 6971750 AltigoG290 #6971750 LED ceiling light LED (monochrome) Bulb cannot be changed 27 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.