
1/2
Device mount
220 V
240 V
1
LED (monochrome)
3.9 W
3.9 W
4000 K
White
280 lm
280 lm
CE-Kennzeichnung
IP20
I
Grey
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2603848 Trilux 7378800 7650 L-ALB #7378800 Device mount 3.9 W LED (monochrome) Grey 1 pc(s)
User & Safety Instructions 2603848 Trilux 7378800 7650 L-ALB #7378800 Device mount 3.9 W LED (monochrome) Grey 1 pc(s)