
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
32 W
32 W
4000 K
White
4200 lm
4200 lm
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
ENEC-zertifiziert. CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 1408 x 161 x 48 mm
n.rel.
Rectangular
80-89
4000 K
4000 K
4000 - 4000 K
161 mm
48 mm
1408 mm
Yes
80°
not relevant
Datasheet 2599537 Trilux 7745940 Opendo D2-L #7745940 LED tape light 32 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2599537 Trilux 7745940 Opendo D2-L #7745940 LED tape light 32 W LED (monochrome) White 1 pc(s)