
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
34 W
34 W
4000 K
White
4200 lm
Incl. motion detector
Incl. light sensor
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP20
I
Silver
Steel
(L x W x H) 1408 x 161 x 48 mm
n.rel.
80-89
4000 K
161 mm
48 mm
1408 mm
Yes
80°
yes
Datasheet 2599539 Trilux 7747151 Opendo D2-L #7747151 LED tape light 34 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 2599539 Trilux 7747151 Opendo D2-L #7747151 LED tape light 34 W LED (monochrome) Silver 1 pc(s)