
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
32 W
32 W
3000 K
White
4000 lm
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
EN 12464-1
IP20
I
Silver
Steel
(L x W x H) 1408 x 161 x 48 mm
n.rel.
Rod
80-89
3000 K
161 mm
48 mm
1408 mm
Yes
80°
yes
Datasheet 2597828 Trilux 7746340 Opendo D2-L #7746340 LED tape light 32 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 2597828 Trilux 7746340 Opendo D2-L #7746340 LED tape light 32 W LED (monochrome) Silver 1 pc(s)