• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7746040 Opendo D2-L #7746040 LED tape light 32 W LED (monochrome) White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

32 W

32 W

3000 K

Colour

White

Total luminous flux

4000 lm

Light features

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1408 x 161 x 48 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

3000 K

Width

161 mm

Height

48 mm

Length

1408 mm

Light bulb included

Yes

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2602973 Trilux 7746040 Opendo D2-L #7746040 LED tape light 32 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2602973 Trilux 7746040 Opendo D2-L #7746040 LED tape light 32 W LED (monochrome) White 1 pc(s)