

Wet room light
Tube
230 V
1
LED (monochrome)
LED
48 W
2130.00 mm
48 W
75.00 mm
75.00 mm
4000 K
White
8000 lm
8000 lm
Dimmable
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
8000 lm
230 V
I
not relevant
User & Safety Instructions 3150272 Trilux 7991651 Wet room light LED (monochrome) LED 48 W White Grey