

Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
48 W
2130.00 mm
48 W
75.00 mm
75.00 mm
3000 K
White
8000 lm
8000 lm
Expandable
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3149470 Trilux 7991740 Wet room light LED (monochrome) LED 48 W White Grey