

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
48 W
1849.00 mm
48 W
75.00 mm
75.00 mm
6500 K
White
6400 lm
6400 lm
Incl. ballast
IP66
Grey
Plastic
3.6 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134505 Trilux 8056540 LED wet room light LED (monochrome) LED 48 W White Grey