
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
79 W
79 W
3000 K
White
12000 lm
12000 lm
Dimmable
DIN 10500. HACCP. IFS. BRC Global Standard Food. D-Kennung. CE-Kennzeichnung. ENEC
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2601132 Trilux 9002114210 7651IP #9002114210 LED tape light 79 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601132 Trilux 9002114210 7651IP #9002114210 LED tape light 79 W LED (monochrome) White 1 pc(s)