
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
79 W
79 W
4000 K
White
12600 lm
12600 lm
Incl. ballast
ENEC-zertifiziert. CE-Kennzeichnung
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2602842 Trilux 9002114212 7651IP #9002114212 LED tape light 79 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2602842 Trilux 9002114212 7651IP #9002114212 LED tape light 79 W LED (monochrome) White 1 pc(s)