
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
23 W
6500 K
White
4200 lm
Dimmable
CE-Kennzeichnung
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2602843 Trilux 9002114240 7651IP #9002114240 LED tape light 23 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2602843 Trilux 9002114240 7651IP #9002114240 LED tape light 23 W LED (monochrome) White 1 pc(s)