
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
79 W
79 W
4000 K
White
12600 lm
12600 lm
Dimmable
ENEC
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
yes
Datasheet 2604028 Trilux 9002114214 7651IP #9002114214 LED tape light 79 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2604028 Trilux 9002114214 7651IP #9002114214 LED tape light 79 W LED (monochrome) White 1 pc(s)