• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Parelia H-L #7009551 7009551 LED pendant light LED (monochrome) w/o 81 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 81 W Total luminous flux= 13700 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

105 W

81 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Silver

Material

Steel

Dim

(L x W x H) 2108 x 102 x 37 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

13700 lm

Width

102 mm

Height

37 mm

Length

2108 mm

Colour rendering index

80-89

Colour temperature

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2599744 Trilux Parelia H-L #7009551 7009551 LED pendant light LED (monochrome) w/o 81 W Silver

User & Safety Instructions

User & Safety Instructions 2599744 Trilux Parelia H-L #7009551 7009551 LED pendant light LED (monochrome) w/o 81 W Silver

What kind of Pendant Lights are you looking for?