• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux PareliaAct #7010862 7010862 LED pendant light LED (monochrome) w/o 78 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 78 W Total luminous flux= 12400 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

78 W

Light features

Dimmable

Selectable colour

Protection class

I

IP20

Factory colour

Silver

Material

Steel

Dim

(L x W x H) 1505 x 102 x 37 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

12400 lm

Width

102 mm

Height

37 mm

Length

1505 mm

Colour rendering index

80-89

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Documents & Downloads

Datasheet

Datasheet 2603075 Trilux PareliaAct #7010862 7010862 LED pendant light LED (monochrome) w/o 78 W Silver

User & Safety Instructions

User & Safety Instructions 2603075 Trilux PareliaAct #7010862 7010862 LED pendant light LED (monochrome) w/o 78 W Silver

What kind of Pendant Lights are you looking for?