• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa T0070 9500.701 Handheld battery vacuum cleaner 12 V Bagless

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Trisa cordless handheld vacuum cleaner, 12 V

  • Two power levelsExcellent suction powerWith holding device

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

White

Black

Voltage

12 V

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

30 min

Features

Bagless

Vacuum technology

Dry

Width

70 mm

Height

440 mm

Depth

70 mm

Suction

75 W

Filter system

HEPA

Dim

(W x H x D) 70 x 440 x 70 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533824 Trisa T0070 9500.701 Handheld battery vacuum cleaner 12 V Bagless

Warranty Terms

Warranty Terms 2533824 Trisa T0070 9500.701 Handheld battery vacuum cleaner 12 V Bagless

Description

Perfect for quick cleanliness. The 75 W power motor and the 12 V Li-ion battery guarantee an excellent suction power.

This text is machine translated.

Features

  • Two power levels, 30 minutes running time and short charging time of 4 h.Practical holding device can be converted into wall bracketHolder with integrated charging connection and multi-function accessoriesHEPA filter and dust container are easy to clean

Scope of delivery

  • Cordless vacuum cleaner
  • Holder with integrated charging connection
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)