• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Bagged vacuum cleaner

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar SZ-2340 vacuum cleaner with bag - 3.5L - 700W

  • 700 W,
  • Collector volume=3.5 l

Technical specifications

700 W

Product type

Bagged vacuum cleaner

Factory colour

Black

Collector

3.5 l

Power supply (LOV)

via mains outlet

Vacuum technology

Dry

Cable length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768136 Tristar Bagged vacuum cleaner

Description

Thanks to the powerful 700W motor, the Tristar SZ-2340 vacuum cleaner makes floor cleaning simple and quick. With a large 3.5L dust bag, infinitely variable speed control and a combination brush attachment, this vacuum cleaner is both efficient and user-friendly. The long 5 meter power cable and the 78 cm long telescopic tube allow easy cleaning of all corners in the room.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)