• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BR-1056 Toaster with manual temperature settings White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Toaster with long slots

  • Fast and efficient toasting in a single long slot
  • Removable manifold drawer for easy cleaning
  • 7 adjustable settings for individual toasting
  • Versatile functions, including cancel, warm up and thawing
  • User friendly design with a lever for easy toasting

Technical specifications

  • 7 tanning stages
  • Cable length: 75 cm
Kitchen appliances features

with manual temperature settings

Product type

Toaster

Factory colour

White

900 W

Length

75 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386874 Tristar BR-1056 Toaster with manual temperature settings White

Description

The Tristar BR-1056 single long slot toaster is a convenient and efficient kitchen appliance that makes your breakfast routine a child's play. With its long slot it can easily pick up two slices of bread, WAS makes it Ideal for individuals or small families. This 900-watt toaster offers fast and efficient toasting and ensures that your breakfast is ready in no time. With its slim plastic design, the toaster fits into any kitchen.

Versatile toast options
One of the outstanding features of the single long slot toaster is its thermostat with 7 settings. This allows you to adjust the degree of toasting to your preferences, whether you prefer a light golden tan or a crispy texture. Say well-being to burned or too little roasted toast, as this toaster ensures consistent and delicious results every time.

Comfortable functions
The Single Long Slot Toaster is designed for convenience. It offers three main functions: Cancel, warm up and thawing. The abort function allows you to stop the roasting process at any time to ensure that your toast is exactly as you like it. The warm-up function is perfect for busy mornings when you need to warm up your toast without any need for roasting. And the defrost function is Ideal for frozen slices that need to be thawed quickly before roasting.

Easy to clean
After breakfast is tidied up, thanks to the removable collecting tray. Simply pull out, empty the crumbs and wipe clean. No more annoying crumbs that pollute your work surface or remain in difficult to reach corners. This toaster has been designed with convenience in mind and makes your morning routine easier.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)