Maximum heat storage with vacuum can and keep-warm
Suitable for up to 8-10 delicious cups of coffee at once
Easy to use with water level indicator
Easy to clean thanks to removable filter and drip stop system
Ideal for a successful camping excursion
Technical specifications
max. temperature 78 °C
Cable length 80 cm
Cup volume
10
Product type
Coffee maker
Coffee maker features
Plate warmer
900 W
Factory colour
Black
Thermal jug
No
Timer
No
Keep warm function
Yes
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386879 Tristar Coffee maker Black Cup volume=10 Plate warmer
Description
Start your day right with this compact coffee maker. Despite its compact design, this appliance is able to brew 8-10 cups at once. In addition, the double-walled stainless steel vacuum can, in combination with the keep-warm function, keeps your coffee warm for up to 3 hours. With the convenient water level indicator and removable filter to cook coffee is easier than ever.
Warm coffee for the whole family Keep your coffee warm for hours with the stainless steel vacuum jug of this coffee machine. The double-walled design and the keep-warm function ensure maximum heat storage. You can also prepare up to 8 to 10 cups at a time. So you and your roommates or guests can enjoy a delicious warm coffee all morning.
User friendly and easy to clean Enjoy maximum ease of use with the easy-to-see water level indicator on this compact kettle. The user-friendliness continues even further with the removable filter and the integrated drip stop system. This also makes cleaning this coffee machine an effortless experience. This way you have more time for your coffee break!
An essential device for a successful camping excursion After all, this compact coffee machine is not only extremely user-friendly in the household, but is also Ideal for camping enthusiasts. The light-weight design is perfect for traveling, while the size and power of 900 watt enable you to provide enough coffee to your entire camping group. In short, an indispensable device for a successful camping trip!
This text is machine translated.
Scope of delivery
Coffee machine
User manual
Description
Start your day right with this compact coffee maker. Despite its compact design, this appliance is able to brew 8-10 cups at once. In addition, the double-walled stainless steel vacuum can, in combination with the keep-warm function, keeps your coffee warm for up to 3 hours. With the convenient water level indicator and removable filter to cook coffee is easier than ever.
Warm coffee for the whole family Keep your coffee warm for hours with the stainless steel vacuum jug of this coffee machine. The double-walled design and the keep-warm function ensure maximum heat storage. You can also prepare up to 8 to 10 cups at a time. So you and your roommates or guests can enjoy a delicious warm coffee all morning.
User friendly and easy to clean Enjoy maximum ease of use with the easy-to-see water level indicator on this compact kettle. The user-friendliness continues even further with the removable filter and the integrated drip stop system. This also makes cleaning this coffee machine an effortless experience. This way you have more time for your coffee break!
An essential device for a successful camping excursion After all, this compact coffee machine is not only extremely user-friendly in the household, but is also Ideal for camping enthusiasts. The light-weight design is perfect for traveling, while the size and power of 900 watt enable you to provide enough coffee to your entire camping group. In short, an indispensable device for a successful camping trip!