• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar DH-5424 Dehumidifier 48 m³ 260 W 0.66 l/h White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar DH-5424 dehumidifier

  • Dehumidifier16 l/dayWhite

Technical specifications

Product type

Dehumidifier

Max. dehumidification rate

0.66 l/h

Tank volume

3.7 l

Suitable for rooms up to

48 m³

Operating voltage

230 V

Factory colour

White

Noise emission

46 dB

260 W

Cable length

1.5 m

Width

250 mm

Height

572 mm

Length

344 mm

Dim

(L x W x H) 344 x 250 x 572 mm

Documents & Downloads

Datasheet

Datasheet 2619957 Tristar DH-5424 Dehumidifier 48 m³ 260 W 0.66 l/h White

User & Safety Instructions

User & Safety Instructions 2619957 Tristar DH-5424 Dehumidifier 48 m³ 260 W 0.66 l/h White

Description

Do you suffer from mold or damp air in your home? The TriStar DH-5424 dehumidifier solves both problems in a simple way. It can hold up to 16 liters per day, so you can use the dehumidifier in rooms up to 48 m2. It also has a humidity control and rollers for easy adjustment.

This text is machine translated.

Features

  • No more mold and no more moist air with an air dehumidifier with humidity controllerContainer with 3.7 liters capacity and a daily collection capacity of 16 litersWith built-in handle and rollers for easy movementMay relieve colds, allergies and breathing difficultiesSuitable for rooms up to 48 m2 or for your boat, caravan or cellar

Scope of delivery

  • TriStar dehumidifierUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)