Practical mixer for soups, fruit purées and smoothies
2 speeds for fine or coarse mixing
Pleasant to use thanks to ergonomic shape
Easy to clean with dishwasher safe parts
Fast mixing with powerful 350 W motor
Technical specifications
350 W
Product type
Hand-held blender
Switching stages
2
Factory colour
White
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386897 Tristar Hand-held blender 350 W White
Description
Prepare delicious creamy soups, fruit purée and smoothies with the handy Tristar MX-4880 Mixer. This user-friendly mixer has 2 speeds for coarse or fine mixing, Ideal for putizing soups and sauces. With 350 W power, it cleans everything from creamy soups to baby food purée.
350 W power Thanks to its ergonomic shape the Tristar mixer fits comfortably in the hand and enables you to control the speed buttons effortlessly. The specially shaped head and the stainless steel blades ensure a smooth result every time. The cleaning is child's play thanks to the removable stick and dishwasher-proof for easy maintenance.
Easy to clean The removable bar is dishwasher safe, WAS makes the safe keeping of the Tristar hand mixer simple.
This text is machine translated.
Scope of delivery
Hand Blenders
User manual
Description
Prepare delicious creamy soups, fruit purée and smoothies with the handy Tristar MX-4880 Mixer. This user-friendly mixer has 2 speeds for coarse or fine mixing, Ideal for putizing soups and sauces. With 350 W power, it cleans everything from creamy soups to baby food purée.
350 W power Thanks to its ergonomic shape the Tristar mixer fits comfortably in the hand and enables you to control the speed buttons effortlessly. The specially shaped head and the stainless steel blades ensure a smooth result every time. The cleaning is child's play thanks to the removable stick and dishwasher-proof for easy maintenance.
Easy to clean The removable bar is dishwasher safe, WAS makes the safe keeping of the Tristar hand mixer simple.