• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-9130 PZ-9130 Electric wok Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar PZ-9130 electric grille pans, black

  • A true all-rounder in the kitchen. Can be used as wok, additional pan or hotpan.Especially spacious thanks to the diameter of 33 cm and the capacity of 4.5 litersCook without oil or butter for healthier mealsDetachable cable including thermostat with a maximum temperature of 240°Easy to clean thanks to the high-quality anti-stick coating

Technical specifications

Factory colour

Black

Product type

Electric wok

Dim

(W x D) 330 mm x 330 mm

1500 W

Width

330 mm

Depth

330 mm

Volume

4.5 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536870 Tristar PZ-9130 PZ-9130 Electric wok Black

Description

You love oriental wok dishes or just don't have a gas burner? Then the Tristar PZ-9130 Electro-Wok is the solution. Use it as an additional pan, wok or hotpan. Thanks to the large volume of 4.5 liters, you can easily and quickly prepare dishes such as pasta, fried rice or stews. The adjustable thermostat gives you full control over the optimal cooking temperature so that your dishes can no longer fail.Anti-stick coating for optimum resultsThe Tristar electric wok has a non-stick coating so you can bake without oil or butter. This makes roasting and baking in the wok much healthier than in a conventional pan. The layer also prevents food from sticking, allowing you to prepare delicious dishes without hesitation. With a diameter of 33 cm and a large volume of 4.5 liters, you can easily prepare meals for the whole family.Adjustable thermostat with a maximum temperature of 240°The detachable cable is equipped with a thermostat, with which you can easily set the right temperature. The high power of 1500 watts also heats up the wok quickly, so you can start preparing delicious dishes right away. Cook meat or wok vegetables slowly at high temperatures. The wok has a glass lid with steam valve so you can easily see when your food is boiling.Easy to UseWhether you want to use the wok as an extra pan or as a keep-warm pan during a party, it is always very convenient to use. The cool, permanent handles ensure that the wok can be easily lifted and moved. Moreover, it stands extremely stable thanks to its non-slip feet. The high-quality anti-stick coating of the wok ensures that it can also be cleaned very easily. Whether you want to prepare fish, meat or vegetables, this wok becomes your favorite fowl!

This text is machine translated.

Features

  • HeaterMain material: Stainless steelDishwasher safe: No.Non-slipEasy to cleanTransparent coverDetachable cable with thermostatSize of the roasting surface Ø 33 cmCable length 0.85 mMaximum temperature 240 °C.

Scope of delivery

  • TriStar electric wok
  • Detachable cable with thermostat
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)