• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SZ-4135 Bagless vacuum cleaner 700 W Bagless

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar SZ-4135 multi-cyclone vacuum cleaner

  • 700 W, Radius of operations=9 m
  • Filter system=HEPA filter
  • Collector volume=2.8 l
  • Additional nozzles:Pinion nozzle

Technical specifications

700 W

Product type

Bagless vacuum cleaner

Factory colour

Black

Blue

Collector

2.8 l

Power consumption (max.)

700 W

Features

Bagless

Vacuum technology

Centrifuge

Cable length

6 m

Radius of operations

9 m

Additional nozzles

Pinion nozzle

Filter system

HEPA filter

Suction

18.5 kPa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143534 Tristar SZ-4135 Bagless vacuum cleaner 700 W Bagless

Description

The Tristar SZ-4135 bagless cyclone vacuum cleaner has a powerful 700 watt motor that offers exceptional cleaning performance. With its highly efficient brush and the motor it effortlessly removes dirt, dust and deposits from all surfaces. Equipped with an adjustable speed control, this vacuum cleaner is perfectly suited to different cleaning tasks in your home.

Efficient cleaning power
The bagless cyclone vacuum cleaner has a high power motor with a suction power of 18.5 kPa and a power of 700 watts. This makes it unbelievably powerful and captures even the smallest particles. Cyclonic technology ensures strong suction power by effortlessly extracting dirt through swirling air and leaving your floors spotless and your room air fresh than ever before. And you don't need disposable bags any more. Experience interruption-free cleaning sessions with the spacious 2.8-liter dust container, which enables you to manage more dirt without frequent emptying and makes your cleaning routine a child's play.

Adjustable speed control
An outstanding function of the Cyclone vacuum cleaner without a bag is its adjustable speed control. Adjust the speed to meet the cleaning needs of different surfaces and achieve optimum results without damage. From low speed for sensitive surfaces to high speed for persistent dirt, this vacuum cleaner adapts to your cleaning needs.

Versatile cleaning performance
The bagless cyclone vacuum cleaner is designed to handle all surfaces in your home. This vacuum cleaner easily switches between floor coverings from parquet to carpets. Its versatile cleaning performance ensures that you can achieve a thorough and thorough cleaning on any surface. Enjoy the unmatched freedom to clean every corner of your home with the generous 6-meter cable from our vacuum cleaner that gives you an unmatched range of 18 meters and convenience for thorough cleaning.

This text is machine translated.

Features

  • Extraordinary cleaning performance on all surfaces
  • Adjustable speed control for individual cleaning
  • Powerful multi-cyclone technology for sustained suction power
  • Light and maneuverable design for easy cleaning
  • Easily captures even the smallest particles for thorough cleaning

Scope of delivery

  • Vacuum cleaner
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)