TriStar stainless steel kettle with 1.2 liter capacity
Convenient tea maker with elegant stainless steel housing and 1.2 l capacity1500 W power ensures that the water quickly cooksEasy operation with on/off switch and indicator light and automatic shut-off
Technical specifications
Capacity
1.2 l
Product type
Kettle
1500 W
Factory colour
Stainless steel
Black
Material
Stainless steel
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536983 Tristar WK-1323 Kettle Stainless steel, Black Capacity: 1.2 l
Description
The Tristar WK-1323 kettle has a very elegant design and a large capacity of 1.2 l. 1500 W power ensures that the water quickly cooks. Thanks to its compact design, you can easily transport the electric kettle.Perfect kitchen accessoriesThe Tristar tea maker with its stainless steel housing not only looks stylish, but is also extremely practical in use. Since the cooker can be rotated 360° on its base, it is suitable for both left and right-handed people. The tea maker can be removed to facilitate filling and pouring. The water level indicator shows you how much water is in the cooker. After the water has boiled, the kettle is switched off automatically.Safe to useThe WK-1323 kettle has a stainless steel housing with integrated handle and consists of a BPA-free material. Thanks to the non-slip feet, the kettle always stands securely on your worktop. Overheating and boil-dry protection ensure that the electric cooker switches off when the water has evaporated or becomes too hot.Thoughtful designThanks to its compact size, the Tristar tea kettle can be accepted everywhere. With its compact design it is easy to transport. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The filter keeps the water free of limescale.
This text is machine translated.
Features
Thanks to overheat and dry protection and non-slip feet safe to useThe tea maker has a filter to hold scale back360° central rechargeable battery technologyCoverNon-slip stand.CordlessMaterial jug: Stainless steelOn/off switchOverheating protectiondry cooking protectionConcealed heating elementLockable with safety lockIndicator lightCable length 0.7 m.Automatic switch-offCable tidy
Scope of delivery
TriStar electric kettle
Skirting
User manual.
Description
The Tristar WK-1323 kettle has a very elegant design and a large capacity of 1.2 l. 1500 W power ensures that the water quickly cooks. Thanks to its compact design, you can easily transport the electric kettle.Perfect kitchen accessoriesThe Tristar tea maker with its stainless steel housing not only looks stylish, but is also extremely practical in use. Since the cooker can be rotated 360° on its base, it is suitable for both left and right-handed people. The tea maker can be removed to facilitate filling and pouring. The water level indicator shows you how much water is in the cooker. After the water has boiled, the kettle is switched off automatically.Safe to useThe WK-1323 kettle has a stainless steel housing with integrated handle and consists of a BPA-free material. Thanks to the non-slip feet, the kettle always stands securely on your worktop. Overheating and boil-dry protection ensure that the electric cooker switches off when the water has evaporated or becomes too hot.Thoughtful designThanks to its compact size, the Tristar tea kettle can be accepted everywhere. With its compact design it is easy to transport. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The filter keeps the water free of limescale.
This text is machine translated.
Features
Thanks to overheat and dry protection and non-slip feet safe to useThe tea maker has a filter to hold scale back360° central rechargeable battery technologyCoverNon-slip stand.CordlessMaterial jug: Stainless steelOn/off switchOverheating protectiondry cooking protectionConcealed heating elementLockable with safety lockIndicator lightCable length 0.7 m.Automatic switch-offCable tidy
Scope of delivery
TriStar electric kettle
Skirting
User manual.
What kind of Kettles & Water Boilers are you looking for?