• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WK-1348 Kettle BPA-free, Indicator light Capacity: 1.7 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar WK-1348 Stainless Steel Kettle - 1.7 L - 2200 W - Wireless - 360° Base - Dry Mist Protection - Automatic Shutdown

  • 2200 W for quick heating
  • Stainless steel housing with 1.7 L capacity
  • Wireless design with 360° base
  • Dry protection and automatic switch-off
  • Durable and easy to clean

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

BPA-free

Indicator light

Material

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768139 Tristar WK-1348 Kettle BPA-free, Indicator light Capacity: 1.7 l

Description

The Tristar WK-1348 is an elegant and powerful kettle made from stainless steel with a capacity of 1.7 liters. Thanks to its high power of 2200 W, the water cooks particularly fast – Ideal for tea or other hot drinks.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)