Practical and compact tea maker with white plastic housingWater boiler with 1 l capacity and level indicatorSimple operation by means of on/off switch and automatic switch-off
Technical specifications
Capacity
1 l
Product type
Kettle
1100 W
Factory colour
White
Material
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536985 Tristar WK-3372 Kettle White Capacity: 1 l
Description
The Tristar WK-3372 kettle is a compact device with a white plastic housing. In addition, the kettle is extremely comfortable to use. With a capacity of 1 l and a power of 1100 W, the cooker heats up the water very quickly.User friendlyThe Tristar kettle is very simple and practical to use. The maximum water level indicator shows you how much water you can fill in the cooker. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The water is heated by a heating element. The tea maker switches off automatically when the water is boiling.Safe to useThe WK-3372 kettle has a 1 l capacity and is practical and compact. The housing is made of white plastic. Thanks to the integrated, heat-insulated handle, the cooker is easy to handle. The non-slip feet give the kettle a firm footing on the worktop. The overheating protection prevents the kettle from becoming too hot. The lid has a filter to keep scale back.
This text is machine translated.
Features
Thanks to overheating protection and non-slip feet safe in useThe lid has a filter to keep scale back.CoverNon-slip stand.On/off switchOverheating protectiondry cooking protectionLockable with safety lockIndicator LightsCable length 0.66 m.Automatic switch-off
Scope of delivery
TriStar electric kettle
User manual.
Description
The Tristar WK-3372 kettle is a compact device with a white plastic housing. In addition, the kettle is extremely comfortable to use. With a capacity of 1 l and a power of 1100 W, the cooker heats up the water very quickly.User friendlyThe Tristar kettle is very simple and practical to use. The maximum water level indicator shows you how much water you can fill in the cooker. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The water is heated by a heating element. The tea maker switches off automatically when the water is boiling.Safe to useThe WK-3372 kettle has a 1 l capacity and is practical and compact. The housing is made of white plastic. Thanks to the integrated, heat-insulated handle, the cooker is easy to handle. The non-slip feet give the kettle a firm footing on the worktop. The overheating protection prevents the kettle from becoming too hot. The lid has a filter to keep scale back.
This text is machine translated.
Features
Thanks to overheating protection and non-slip feet safe in useThe lid has a filter to keep scale back.CoverNon-slip stand.On/off switchOverheating protectiondry cooking protectionLockable with safety lockIndicator LightsCable length 0.66 m.Automatic switch-off
Scope of delivery
TriStar electric kettle
User manual.
What kind of Kettles & Water Boilers are you looking for?