• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 23256 H0 double-decker wagon IC2 of DB-AG DBpza 682.2, 2nd class · Wagon order number 3

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 double-decker wagon IC2 of DB-AG

  • New prototypical train route: IC 2045 from Cologne to Dresden HbfWagon order number 3With LED interior lighting as standardInterior lighting in the whole wagon body can be switched digitally via decoder in the control wagon
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

23256

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

286 mm

Age category

15 years and over

Type

DBpza 682.2, 2nd class · Wagon order number 3

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526818 TRIX H0 23256 H0 double-decker wagon IC2 of DB-AG DBpza 682.2, 2nd class · Wagon order number 3

Description

Model: IC2 double-deck middle wagon DBpza 682.2, 2. Class, of the German Railways AG (DB AG) for long-distance traffic. Light gray long-distance traffic color with traffic red decorative stripes, in the current IC design. Train route: IC 2045 from Cologne to Dresden train station wagon order number 3. Operating condition 2020. Model: Accessible minimum radius 360 mm. With high entry over the bogies. Standard with built-in LED interior lighting on both levels and live, separable close couplers. Illuminated longitudinal destination displays. Interior lighting only works in conjunction with the double-decker control wagon and can be switched on and off digitally via a decoder in the control wagon. A defined vehicle sequence is specified for this purpose. Front red transparent tail light inserts at the ends of the wagon. Prototypical bogies of the model Görlitz, with set folding steps. Length over buffer 28.6 cm. The suitable electric locomotive of the series 146.5 can also be found in the Trix H0 assortment under the article number 25449, for the formation of a prototypical 6-part train unit with the double-decker wagon 23253, 23254, 23255, 23256 and 23257.It is possible to drive on curved ramp pieces only after the corresponding modification of these drive-on gates. This model is available in alternating current version in the Märklin H0 range under the article number 43489.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 408.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)