• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 23650 H0 wagon set PwPost4ü-28 of DRG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 wagon set PwPost4ü-28 of DRG

  • Long-distance express train FD 226 to the anniversary "100 years of unit steam locomotive series 01"
  • Train route: Berlin-Hannover-Hamm-Wuppertal/Elberfeld-Cologne
  • All the coaches are equipped with standard built-in LED interior lighting and buffer capacitor
  • Multi-colored interior fittings in the seating car
  • Raised bed front ladders
  • Separately set handle bars at the entrance doors
  • Buffer height according to NEM
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

23650

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

762 mm

Age category

15 years and over

Train company

DRG

Era

II

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375465 TRIX H0 23650 H0 wagon set PwPost4ü-28 of DRG

Description

Model: 2 four-axled express train coach AB4ü-28, 1./2. Class, the standard model 1928 to 1930 (application group 29), 1 four-axled luggage and post coach PwPost4ü-28. German State Railroad Company (DRG). All wagons are painted green. Distance train FD 226 with train route Berlin-Hannover-Hamm-Wuppertal/Elberfeld-Cologne. Operating condition in the middle of the 1930s.
Detailed model in full length scale. Minimum radius for operation 360 mm. Bogies of the model Görlitz II heavy. Separately applied front ladders and handle bars. Passenger train with multi-colored interior fittings. All the coaches are equipped with standard built-in LED interior lighting, with warm white light emitting diodes (LED) and buffer capacitor. All cars are equipped with the new short coupling heads for lower buffer heights. Buffer height in all wagons as per NEM. Total length over buffer is approx. 76.2 cm.

The suitable express steam locomotive of the series 01 is offered under article number 25001 in the TRIX H0 range.

This express train wagon set is available AC version in the Märklin H0 assortment under article number 42490.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)