• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 23691 H0 Passenger wagon-set Swiss Express.

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Passenger wagon-set Swiss Express.

  • To celebrate the anniversary "50 Years of Swiss Express"
  • Multi-colored interior fittings
  • Serially installed LED-interior lighting with buffer capacitors
  • Detachable, current-carrying close couplings
  • Many separate set details.
  • Buffer height according to NEM
  • With sliding image set with further operating and serial numbers
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

23691

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

566 mm

Age category

15 years and over

Train company

SBB

Era

IV

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375467 TRIX H0 23691 H0 Passenger wagon-set Swiss Express.

Description

Model: Two unit passenger cars type EW III of the Swiss Federal Railways (SBB/CFF/FFS). A spacious wagon type A, 1.class and a large wagon type B, 2. Class. Pebble gray/blood orange color of Swiss Express. Train route: Genève-Lausanne-Bern-Zurich HB. Wagon administrative numbers 2 and 12. Operating condition after 1975.
Model: Complete new construction of the EW III wagon family. Multi-colored interior fittings. Both the coaches are equipped with standard LED interior lighting. A buffer capacitor for bridging short term dead spots is installed in each wagon. Equipped with separable, current-carrying close couplers. The interior lighting works in connection with the tail light wagon from the set 23690 and the specified vehicle sequence must be observed for this purpose. Type-specific designed bogies, roof shapes, side walls and lower floors with many set details. Buffer height according to NEM. Separately scheduled fans, handle bars, control lines and steps at the bogies. Imprinted wagon running signs and serial numbers. Two pluggable front doors of each wagon are enclosed, which were attached in the model for overpasses In addition, a slide picture set with four further operating and order numbers is enclosed with each wagon. Together with the set 23690 a prototypical 14-piece set can be shown by using five extension sets. Both wagons are separately packed in additional packing Minimum radius for operation 360 mm. Length over Buffer 56.6 cm.

An additional set of wagons can be found in the TRIX H0 product line under article number 23690. You will find a suitable electric locomotive in the TRIX H0 product range under article number 25420. The corresponding shunting dome wagon Sputnik is also available as a new construction under the item number 24650. You can find this model in AC version in the Märklin H0 range under item number 42191.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)