• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25015 H0 express steam locomotive S 2/6 Nuremberg traffic museum

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 express steam locomotive S 2/6 Nuremberg traffic museum

  • With presentation board "125 years of Nuremberg Transport Museum 1899-2024"
  • Detailed design of the locomotive in the museum condition of the Nuremberg traffic museum
  • Digitally switchable train encounter light
  • Driver's cab lighting is digitally switchable
  • Railcom capable DCC/mfx digital decoder with various light and sound functions
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A square logo with two adjacent pink circles on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • Coat of arms with a crown, diamond pattern, and text 'k. Bay. Sta. H.' on a banner, black and white.

Technical specifications

Manufacturer part #

25015

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

251 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

K.Bay.Sts.B.

Era

yo

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331227 TRIX H0 25015 H0 express steam locomotive S 2/6 Nuremberg traffic museum

Description

Modelled after: Express train steam locomotive of Bavarian S 2/6 class in green color with black smoke chamber door and red chassis. Reproduction of the locomotive obtained in the Nuremberg Transport Museum. Museum condition as locomotive of the Royal Bavarian State Railways (K.Bay.Sts.B.) of the era I.

With digital decoder and a wide range of sound features. Regulated high-power drive. 2 powered axles Traction tyres. Furnished for smoke unit 72270. The two-light spike signal changes depending upon the direction of travel and expandable smoke set is conventionally used and is digitally adjustable. The rear-end light and driver's cab light can also be switched digitally. Lighting with maintenance-free warm white light emitting diodes (LED). Detailed chassis with openwork frame. Wind cut cladding of smoke chamber, fireplace, dome and cylinder group as well as driver's cab which is designed to cut wind. Close coupling between locomotive and tender. Kinematic close coupling on the tender with NEM. Minimum radius for operation 360 mm. Piston rod protection tubes are included separately. Length over buffer 25.1 cm. The express-train steam locomotive of the category S 2/6 is produced in a one-time series for the 125-year anniversary of the Verkehrsmuseum Nürnberg. You will find this model in AC version in the Märklin H0 assortment under article number 38015.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)