• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25193 H0 electric locomotive series 193 from DB AG

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 electric locomotive series 193 from DB AG

  • Chassis and structure of the locomotive made of die-cast zincMany set details.Driver's cab lighting is digitally switchableNumerous light functions can be switchedDigital decoder with extensive operating and sound functionsWith RailCom-enabled digital-decoder
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25193

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

219 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB AG

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635765 TRIX H0 25193 H0 electric locomotive series 193 from DB AG

Description

Model: Electric locomotive series 193 (Vectron) of the German Railways Inc. (DB AG), goods traffic sector DB Cargo. Operating number 193 343. Operating condition 2021.With digital decoder and a wide range of sound features. Regulated high-power drive. 4 powered axles. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Point light on locomotive sides 2 and 1, each can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. High-beam headlights and driver's cab lighting can be switched separately digitally. NL and CH marshaling light and IT and CH will each be digitally adjustable separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). Length over Buffer 21.9 cm. You will find a matching goods wagon in the TRIX H0 range under item number 24430 and in the Märklin H0 range under item number 47129. You will find this model in AC version in the Märklin H0 assortment under article number 39330.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)