• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25195 H0 E-Loc BR 193 of Mercitalia Rail S.r.l.

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc BR 193 of Mercitalia Rail S.r.l.

  • Locomotive housing and carrier of the locomotive made of die-cast zinc
  • Many set details.
  • Driver's cab lighting is digitally switchable
  • Numerous other light functions can be switched digitally
  • Digital decoder with extensive operating and sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25195

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

219 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045641 TRIX H0 25195 H0 E-Loc BR 193 of Mercitalia Rail S.r.l.

Description

Model: Electric locomotive series 193 (Vectron) from Siemens MRP GmbH, rented out to MRCE, subleased to Mercitalia Rail S.r.l. (Rome). Locomotive number X4 E – 643. Operating condition 2016.

With digital decoder and a wide range of sound features. Regulated high-power drive. Four-axle driven. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. High-beam headlights can be switched separately. Driver's cab lighting is digitally switchable Point light on locomotive sides 2 and 1, each can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. The light function driving error and high beam can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). Length over buffer 21.9 cm.

A suitable set of goods wagons is available in the Märklin H0 range under article number 47228. You will find this model in AC version in the Märklin H0 assortment under article number 39332.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)