• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25330 H0 Shunt.loc Ee3/3/3 of SBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Shunt.loc Ee3/3/3 of SBB

  • Telex coupling, each locomotive side can be switched digitally separately
  • Additional function clutch roller
  • A symbol with five orange circles forming an arrow pointing right, positioned above two black triangles pointing left.
  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

25330

Type

Electric locomotive

Size

H0

Power supply system

Digital DC

LoB/LoC

112 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

V

Connector

Telex coupler

Ditch lights

Three directional ditch lights, white tail lamp

Three directional ditch lights, two white tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331231 TRIX H0 25330 H0 Shunt.loc Ee3/3/3 of SBB

Description

Modelled after electric shunting locomotive Series EE 3/3 of the Swiss Federal Railways (SBB/CFF/FFS). Fire red color scheme. Second series from 1932, with cab lying in the middle. 2 shunting platforms. Locomotive operating number 16352. Operating condition circa 2005.

With digital decoder and miniature motor with flywheel mass. 3 axles and jackshaft propelled. Traction tyres. Three-light spike signal changes depending upon the direction of travel and 2 white tail lights conventional in operation, can be switched digitally. In addition, Swiss light change with a white tail light for locomotives with wagons and a red tail light can be switched digitally while solo drive of the locomotive Double A light function. Lighting with maintenance-free warm white and red light emitting diodes (LED). With new telex coupling on the front and rear, each can be switched digitally separately. Clutch roller Set roof equipment. Set metal handle bars. Brake hoses and couplings of prototypical appearance can be plugged at the headstock. Length over buffer 11.2 cm. You will find this model in AC version in the Märklin H0 assortment under article number 36354.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)