• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T22678 Diesel locomotive series 52

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diesel locomotive series 52

  • Buffer height according to NEMDriver's cab lighting is digitally switchableWith digital decoder DCC/mfxSet handle bars are made of metal.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A black square with a white oval in the centre, containing the letter 'B'. Symbol or logo, no further context.

Technical specifications

Manufacturer part #

T22678

Type

Diesel locomotive

Size

H0

Power supply system

DC

LoB/LoC

217 mm

Age category

15 years and over

Train company

NMBS/SNCB

Era

IV

Interiors

Interiors built in

Ditch lights

Two directional ditch lights, two red tail lamps

Length

217 mm

Drive

4 axles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754873 TRIX H0 T22678 Diesel locomotive series 52

Description

Diesel locomotive series 52 from the Belgian Railways (SNCB/NMBS). Design with four head lamps, electric brake and boiler. Colouring in green with yellow strips. Operating number 5209.

This text is machine translated.

Features

  • With Digital-Decoder and various sound functionsRegulated high-performance motor, centrally integrated4 axles over fully suspended drive, retraction tires. Traction tyres. Two-light head end signal changes depending upon the direction of travel and two red tail lights operated conventionally, can be switched digitallyHead end signal to locomotive sides 2 and 1, each can be switched digitally separatelyDriver's cab lighting can be switched digitally separately with the direction of travel changingShunting gear with shunting lightLighting with maintenance-free warm white and red light emitting diodes (LED).Set handle bars are made of metal. Driver's cabs with relief interior fittingsLength 21.7 cm.You will find this model in AC version in the Märklin H0 assortment under article number 39679.

Scope of delivery

  • H0 Diesel locomotive series 52 SNCB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)