• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T22788 Diesel locomotive MY

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diesel locomotive MY

  • Buffer height according to NEMChangeable flashing light to digitally control the ready to go of the trainDriver's cab lighting is digitally switchableWith digital decoder DCC/mfxSet handle bars are made of metal.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • A logo with the letters 'DSB' in white on a black background.

Technical specifications

Manufacturer part #

T22788

Type

Diesel locomotive

Size

H0

Power supply system

DC

LoB/LoC

217 mm

Age category

15 years and over

Train company

DSB

Era

V

Interiors

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

Length

217 mm

Drive

4 axles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754874 TRIX H0 T22788 Diesel locomotive MY

Description

Model: Diesel locomotive series MY from the Danish State Railways (DSB). NOHAB multi-purpose machine in white and red coloring. Operating number 1105. Operating condition at the end of the 1990s.

This text is machine translated.

Features

  • With Digital-Decoder and various sound functionsRegulated high-performance motor, centrally integrated4 axles over fully suspended drive, retraction tires. Model railway traction tyresThree-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitallyHead end signal to locomotive sides 2 and 1, each can be switched digitally separatelyDriver's cab lighting can be switched digitally separatelySwitchable locomotor lightFlashing light each on the left and right can be switched digitallyThe side blinking lights can be used to signal the readiness for the take-off of the trainLighting with maintenance-free warm white and red light emitting diodes (LED).Set handle bars are made of metal.Driver's cabs and engine room with relief interior decoration.Length 21.7 cm.You will find this model in AC version in the Märklin H0 assortment under article number 39630.

Scope of delivery

  • H0 ME DIESEL LOC. MY 1105 DSB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)