• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T23200 Passenger wagon-set InterRegio

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Passenger wagon-set InterRegio

  • Complete new construction of the InterRegio wagon familyMulti-colored interior fittingsSerially installed LED-interior lighting with buffer capacitorsBuffer height according to NEMMany separate set details.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T23200

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

846 mm

Age category

15 years and over

Train company

DB

Era

V

Length

846 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754876 TRIX H0 T23200 Passenger wagon-set InterRegio

Description

Model: Three passenger cars of different designs of the InterRegio of the German Federal Railways (DB). A passenger car of the model Aim 260.5, 1. Class, a passenger wagon of Bimz type 264.2, 2. Class and a semi-dining car type ARkimbz 262.2 Bistro Café. Light gray/far blue color scheme with pastel blue decorative strips. Train route: IR 2670 from Konstanz to Kassel. Wagon administrative numbers 49, 50 and 51. Operating condition 1993.

This text is machine translated.

Features

  • Complete new construction of the InterRegio wagon familyMulti-colored interior fittingsAll the coaches are equipped with standard built-in LED interior lightingA buffer capacitor for bridging short term dead spots is installed in each wagonEnd-face red transparent tail-light inserts at the end of the wagonType-specific designed under bodies with many scheduled detailsBuffer height according to NEMWith bogies MD 366/367 with and without attached generatorSeparately attached fans at the wagon bodiesImprinted wagon running signsWagons are individually packed in additional packagingAccessible Minimum radius 360 mm.Length about 84.6 cm.Further additional InterRegio cars are available in the TRIX H0 assortment under article numbers 23201 and 23202. A matching electric locomotive can be found in the TRIX H0 range under article number 22929. This model is available as AC version in the Märklin H0 range under article number 43900.

Scope of delivery

  • H0 Fast train wagon set IR DB

More interesting products

(*All information is plus legal VAT)