• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T23651 H0 Express train set 1 D74 DB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Express train set 1 D74 DB

  • Fast train wagon set is suitable for the new construction of the steam locomotive BR 01.10 with new boiler
  • New construction of the luggage and post coach PwPost4ü-28 in DB design for the first time
  • Express train D 74 with train route: Hamburg Altona - Basel SBB, for the route section Frankfurt-Basel SBB
  • Extension of the express train with coaches from 23623 and 23626
  • All the coaches are equipped with standard built-in LED interior lighting and buffer capacitor
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

T23651

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

1030 mm

Age category

15 years and over

Train company

DB

SBB

Era

III

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630010 TRIX H0 T23651 H0 Express train set 1 D74 DB

Description

Model: Express train wagon set consists of the following 4 wagons of different designs for express train D 74. 1 four-axled luggage- and post coach PwPost4ü. 1 four-axle seat wagon ABC4ü, 1./2./3. Class (unit model 1928-30). 1 DSG's four-axle Apron WLAB4ü(e) sleeper carriages. 1 four-axled apron coach BC4üwe, 2./3. Class. Train route: D 74 Hamburg Altona - Basel SBB, for the route section Frankfurt-Basel SBB German Federal Railways (DB) and German dining car and sleeper coach company (DSG). Operating condition circa 1955. Detailed model in full length scale. Minimum radius for operation 360 mm. All the coaches are equipped with standard built-in LED interior lighting, with warm white light emitting diodes (LED) and buffer capacitor. All cars are equipped with the new short coupling heads for lower buffer heights. Short bellows for the end of the train are included for the replacement. Imprinted wagon running signs and serial numbers. A Leporello shows the representation of the entire train and the prototypical layout of each wagon in the Train - Association. Total length over buffer is approx. 103 cm. The express train set 1 is suitable for the new construction of the express steam locomotive BR 01.10 with new construction boiler, with article number 22740 and can be supplemented with the express train wagons from 23623 and 23626 for the prototypical D 74. This express train wagon set is available AC version in the Märklin H0 assortment under article number 42491.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)