• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25888 Steam locomotive series 44

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Steam locomotive series 44

  • Shape variantDesign with Wagner smoke deflectors, air and feed pumps displaced by the circulationPrototype change of shape of the circulation: Circulation runs diagonally down at the smoke chamber to the buffer beamWith state railway lamps as two-light point signal at locomotive and tenderDriver's cab lighting, fire pit flicker and flickering on the ash box can be switched digitallyOpen carrier frame with largely free view between suspension and tankHigh-power drive with flywheel mass in the boilerWith RailCom-enabled DCC/mfx-Digital-Decoder
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

T25888

Type

Steam locomotive

Size

H0

Power supply system

DC

LoB/LoC

260 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

ÖBB

Era

III

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Length

260 mm

Drive

5 axles

Minimum drivable radius

360 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754896 TRIX H0 T25888 Steam locomotive series 44

Description

Model: Heavy goods train steam locomotive series 44, with unit coal tender 2'2'T34 of the Austrian Federal Railways (BBÖ). Black basic coloration. With Wagner wind deflector plates of the standard design, Reichsbahn lamps, forward wheel set with spoke wheels, with smoke chamber central lock and without Indusi magnet. Locomotive operating number 44 542. Operating condition circa 1949.

This text is machine translated.

Features

  • With Digital-Decoder and various sound functionsRegulated high-power drive with flywheel mass in the boiler5 powered axles, traction tyres.Locomotive and coal tender largely made of metalFurnished for smoke unit 7226The two-light spike signal changes depending upon the direction of travel and expandable smoke set is conventionally used and is digitally adjustable.Driver's cab lighting, fire box flickering and flicker on the ash box can also be switched digitally separately in each caseLighting with maintenance-free warm white and red light emitting diodes (LED).Close coupling with kinematics between locomotive and tender.At the back on the tender and on the front at the locomotive close-coupling kinematics with NEM-shaft.Accessible Minimum radius 360 mm.Piston rod protection tubes, brake hoses and screw coupling imitations are included. Length 26 cmA suitable old timer tank wagon set is available in the Märklin H0 range under article number 46755 together with the required DC wheel setsYou will find this model in AC version in the Märklin H0 assortment under article number 39888.

Scope of delivery

  • H0 goods train-steam LOC. BR 44 ÖBB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)