• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1282861 Mini buzzer Noise emission: 75 dB Voltage: 12 V Interval sounder 1 pc(s)

Product type
Mini buzzer
Fastening method
Front
Sound signal type
Interval sounder
Voltage
12 V
Dim
(Ø x L) 33 mm x 66 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature buzzer

  • 75 dB
  • Interval sounder
  • 12 V

Technical specifications

Product type

Mini buzzer

Fastening method

Front

Sound signal type

Interval sounder

Voltage

12 V

Dim

(Ø x L) 33 mm x 66 mm

Connection

Screw terminal

Type

Round

Noise emission

75 dB

Content

1 pc(s)

Length

66 mm

(Ø)

33 mm

RoHS-compliant

Yes

Type

AD16-22ESSM/R-G/12V

Documents & Downloads

Datasheet

Datasheet 1282861 TRU COMPONENTS 1282861 Mini buzzer Noise emission: 75 dB Voltage: 12 V Interval sounder 1 pc(s)

Datasheet 1282861 TRU COMPONENTS 1282861 Mini buzzer Noise emission: 75 dB Voltage: 12 V Interval sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1282861 TRU COMPONENTS 1282861 Mini buzzer Noise emission: 75 dB Voltage: 12 V Interval sounder 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)