
TRU COMPONENTS 1303040 GQ22S-11E/R/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Red IP65 1 pc(s)
Technical specifications
- Product type
Tamper-proof pushbutton
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Steel
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Recess diameter
22 mm
IP65
- Content
1 pc(s)
- Type
GQ22S-11E/R/12V
Documents & Downloads
Datasheet
Datasheet 1303040 TRU COMPONENTS 1303040 GQ22S-11E/R/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Red IP65 1 pc(s)
Datasheet 1303040 TRU COMPONENTS 1303040 GQ22S-11E/R/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Red IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303040 TRU COMPONENTS 1303040 GQ22S-11E/R/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Red IP65 1 pc(s)




















