• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564538 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey 50 m

Image similar
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
4 x
Cross section (each core)
0.6 mm
Content
50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.28)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

4 x

Cross section (each core)

0.6 mm

Cross section

2 x 2 x 0.6 mm

Cable features

Shielded

CCAW

Outside Ø

5 mm

Factory colour

Grey

Content

50 m

Nominal voltage

48 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1564538

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

RoHS-compliant
Type

J-Y(ST)Y/CCA

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564538 TRU COMPONENTS 1564538 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey 50 m

Description

This text is machine translated.

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.

Scope of delivery

  • Coil (50 m).

What kind of Telephone Cables are you looking for?