• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566535 28530c209 Cable tie 200 mm 2.50 mm Black, Ecru 1000 pc(s)

1/3
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
200 mm
Cable tie width
2.50 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

162 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie set 200 mm Black, Ecru Conrad Components 545016 28530c209 1000 pc(s)

  • 1000 pieces
  • 2 different colours

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Ecru

Cable tie length

200 mm

Cable tie width

2.50 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

50 mm

Manufacturer part #

1566535

RoHS-compliant

Yes

Type

28530c209

Documents & Downloads

Datasheet

Datasheet 1566535 TRU COMPONENTS 1566535 28530c209 Cable tie 200 mm 2.50 mm Black, Ecru 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1566535 TRU COMPONENTS 1566535 28530c209 Cable tie 200 mm 2.50 mm Black, Ecru 1000 pc(s)

Description

In practical storage tin.

Scope of delivery

  • 500 Natural, 500 Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)