
TRU COMPONENTS 1566760 Heatshrink w/o adhesive Transparent 6 mm 3 mm Shrinkage:2:1 10 m
Highlights & Details
Heat Shrink Tubing In Dispenser Box, No Hot Melt Adhesive 10 m N/A
- Shrink ratio 2 : 1
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Chemical-resistant
Highly flexible
- Content
10 m
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
1566760
- Halogen-free
No
- RoHS-compliant
Yes
- Type
B2G5-5 CL
- Wall thickness (post-shrinkage)
0.52 mm
Documents & Downloads
Datasheet
Datasheet 1566760 TRU COMPONENTS 1566760 Heatshrink w/o adhesive Transparent 6 mm 3 mm Shrinkage:2:1 10 m
User & Safety Instructions
User & Safety Instructions 1566760 TRU COMPONENTS 1566760 Heatshrink w/o adhesive Transparent 6 mm 3 mm Shrinkage:2:1 10 m
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 64.47€ 61.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































