• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567190 POF cable Simplex 50 m

Image similar
Product type
POF cable
Content
50 m
No. of fibres
1
Jumper type
Simplex
Cable features
Uninsulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.50)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POF cable Simplex Conrad Components 607845 50 m

Our service for you

Technical specifications

Product type

POF cable

No. of fibres

1

Simplex

Cable features

Uninsulated

Outside Ø

0.50 mm

Content

50 m

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1567190

Insulation material

Polymer

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+70 °C

RoHS-compliant

Yes

Type

LWL

Description

This text is machine translated.

The most important individual cases cover a wide range of industrial applications: Measuring and sensing, signalling, control, regulation and illumination.

Features

  • Fiber material: plastic (PMMA)
  • Step index/multimode fiber type:

Scope of delivery

  • Coil (50 m).

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?