
TRU COMPONENTS 1567333 Heatshrink + adhesive Transparent 12 mm 3 mm Shrinkage:4:1 1.22 m
Highlights & Details
Heat shrink tubing with inner adhesive 4:1
- Transparent
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Transparent
- Shrinkage
4:1
- Heatshrink features
with partition
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
1567333
- Halogen-free
No
- Length
1.22 m
- RoHS-compliant
Yes
- Type
1567333
Documents & Downloads
Datasheet
Datasheet 1567333 TRU COMPONENTS 1567333 Heatshrink + adhesive Transparent 12 mm 3 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1567333 TRU COMPONENTS 1567333 Heatshrink + adhesive Transparent 12 mm 3 mm Shrinkage:4:1 1.22 m
Description
Scope of delivery
- Available in sections 1.22 m in length.
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98€ 29.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























