
Number
Total (1 m = € 4.50)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Heat shrink tubing with inner adhesive 3:1
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
13 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thick-walled
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
1567335
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
1567335
Documents & Downloads
Datasheet
Datasheet 1567335 TRU COMPONENTS 1567335 Heatshrink + adhesive Black 13 mm 4 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1567335 TRU COMPONENTS 1567335 Heatshrink + adhesive Black 13 mm 4 mm Shrinkage:3:1 1.22 m
Description
Scope of delivery
- Available in sections 1.22 m in length.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.48€ 29.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























