
Number
Total (1 m = € 0.26)
€ 64.99
-60 %
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
HDTV-capable cable
- Rigid Core
- 50 metre
- This text is machine translated.
Technical specifications
- Product type
Coax
- Cable type
RG6 /U
- Impedance
75 Ω
- Shield rating greater than
120 dB
- Cable features
double shielding
Braided shield
Metal foil shield
rigid core
- Core Ø
1.02 mm
- Factory colour
White
- Outside Ø
6.60 mm
- Content
100 m
- Attenuation
>120 dB
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Capacity per metre
53 pF
- Manufacturer part #
1567364
- Insulation material
PVC
- Type
RG6U FOR HDTV 50M
- Dielectric
4.6 mm foam polyethylene
- Dielectric
4.6 mm foam Polyethylene
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567364 TRU COMPONENTS 1567364 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 120 dB White 100 m
Description
Scope of delivery
- Coil (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 192.27€ 153.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































