
Highlights & Details
RG-179 for HDTV applications 4.5 GHz tested, black
- HDTV applications
- 4.5 GHz testet
- Subminiatur product
Technical specifications
- Product type
Coax
- Cable type
RG179
- Cable features
double shielding
Braided shield
Metal foil shield
rigid core
- Factory colour
Black
- Outside Ø
2.60 mm
- Width
2.60 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
179DT 0101000
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+75 °C
- Type
RG-179
- Max. length sold by the metre
305 m
- Insulation
FHDPE
- Material (details)
Insulation: FHDPE.
- Cable type
Coax 179DT
- Type
179 DT
- Temperature range
-20 - +75 °C
Documents & Downloads
Datasheet
Datasheet 605050 Belden 179DT 0101000 Coax Outside diameter: 2.60 mm RG179 Black Sold per metre
User & Safety Instructions
User & Safety Instructions 605050 Belden 179DT 0101000 Coax Outside diameter: 2.60 mm RG179 Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 133.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































