
Highlights & Details
Coaxial Cables
- Flexible inner conductor
- This text is machine translated.
Our service for you
Technical specifications
- Damping dB/100 m at 2 GHz: 75
- Product type
Coax
- Cable type
RG400
- Impedance
50 Ω
- Cable features
double shielding
flexible core
- Core Ø
1,0 mm
- Factory colour
Transparent
- Outside Ø
4.95 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Capacity per metre
105 pF
- Manufacturer part #
100012843
- Insulation material
FRNC
- Test voltage
5 kV eff.
- Max. temperature range (fixed installation)
+200 °C
- Max. temperature range (flexible installation)
+200 °C
- RoHS-compliant
Yes
- Type
100012843
- Max. length sold by the metre
25 m
Documents & Downloads
Datasheet
Datasheet 1366071 Telegärtner 100012843 Coax Outside diameter: 4.95 mm RG400 50 Ω Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 1366071 Telegärtner 100012843 Coax Outside diameter: 4.95 mm RG400 50 Ω Transparent Sold per metre
Information
Information 1366071 Telegärtner 100012843 Coax Outside diameter: 4.95 mm RG400 50 Ω Transparent Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 153.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































