• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567897 Jumper wire Yv 1 x 0.20 mm² Green, Yellow 50 m

Image similar
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.20 mm²
Cable type
Yv
Outside Ø
1.10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.14)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper wire YV 1 x 0.20 mm² Green-yellow

Our service for you

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

50 m

Cross section (each core)

0.20 mm²

Cable features

Rigid

Cable type

Yv

Outside Ø

1.10 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1567897

Factory colour

Green

Yellow

Sold per metre

No

Cross section

1 x 0.20 mm²

RoHS-compliant

Yes

Type

YV

Description

Scope of delivery

  • Coil (50 m).
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.